| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-555-212 |
315-074-555-212
| Heilind Number: | EDA315-074-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The connector boasts two rows of precision-engineered copper alloy contacts, providing reliable power delivery at an amperage of 5 A. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transmission across its 74 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Perfect for applications in various industries, it guarantees secure and stable board-to-board connections, making it an essential component for any electronic setup.

