| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-555-258 |
315-074-555-258
| Heilind Number: | EDA315-074-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-555-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections in electronic devices. Designed with precision and durability in mind, this connector boasts a vibrant green hue and is constructed from high-quality UL 94V-0 Thermoplastic Polyester. Featuring two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 5A. With a pitch of .156 inches and row spacing of .14 inches, it offers efficient signal transfer across 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential connector, guaranteeing optimal performance and longevity.

