315-074-556-202

Heilind Number:EDA315-074-556-202
Manufacturer:EDAC
Manufacturer Number:315-074-556-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-074-556-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-074-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a 5A amperage rating, it guarantees robust performance even in demanding applications. The two-row configuration with a total of 74 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, making it ideal for a wide range of projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Elevate your PCB design with this high-quality Card Edge Connector.