315-074-556-203

Heilind Number:EDA315-074-556-203
Manufacturer:EDAC
Manufacturer Number:315-074-556-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-074-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-074-556-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a double-row configuration and 74 positions, it allows for efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted performance. Boasting a pitch of .156 inches and a row spacing of .14 inches, this connector offers precise alignment for seamless connections. Its straight mount orientation and green color add convenience and visibility during installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component for your connectivity needs.