| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-074-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-074-556-207 |
315-074-556-207
| Heilind Number: | EDA315-074-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-074-556-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 5A. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the 74 positions cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environments. Trust in this essential connector for seamless board-to-board PCB connectivity in your projects.

