315-076-521-201

Heilind Number:EDA315-076-521-201
Manufacturer:EDAC
Manufacturer Number:315-076-521-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-076-521-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-076-521-201

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds visual appeal but also offers reliable functionality with a 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and efficient conductivity. With two rows and 76 positions, it provides ample connectivity options for your PCB setup. The .156-inch pitch and .14-inch row spacing allow for precise and secure mating. Designed for straight mount orientation, it offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for applications requiring robust board-to-board connections, it's a must-have component for your electronic projects.