| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-076-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-076-521-202 |
315-076-521-202
| Heilind Number: | EDA315-076-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-076-521-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a vibrant green color, complemented by a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing facilitate seamless integration. Boasting 76 positions, it offers ample room for multiple connections, making it ideal for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, guaranteeing reliable performance in any environment. Upgrade your connectivity solutions with this essential component.

