315-076-521-203

Heilind Number:EDA315-076-521-203
Manufacturer:EDAC
Manufacturer Number:315-076-521-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-076-521-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-076-521-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCB boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The 76-position connector boasts two rows, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of .156 inches and a row spacing of .14 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Perfect for demanding industrial applications, this connector is a crucial component for your connectivity needs.