315-076-521-207

Heilind Number:EDA315-076-521-207
Manufacturer:EDAC
Manufacturer Number:315-076-521-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-076-521-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-076-521-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it features a double-row design with 76 positions, ensuring seamless PCB connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in demanding environments. Made of copper alloy, the contacts provide excellent conductivity, while the green color adds a touch of organization to your setup. With a pitch of .156 inches and row spacing of .14 inches, this connector offers easy installation and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your PCB connectivity with this essential component, ideal for various applications in the electronics industry.