| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-076-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-076-521-212 |
315-076-521-212
| Heilind Number: | EDA315-076-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-076-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 76 positions, it offers ample connectivity options for your projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component for any electronic setup.

