315-076-555-278

Heilind Number:EDA315-076-555-278
Manufacturer:EDAC
Manufacturer Number:315-076-555-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-076-555-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-076-555-278

Detailed Description

Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 76 positions, it offers seamless integration onto PCBs. The straight mount orientation and compact .14-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for high-speed data transmission and power delivery, this green connector is a versatile solution for your connectivity needs.