| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-076-556-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-076-556-212 |
315-076-556-212
| Heilind Number: | EDA315-076-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-076-556-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of high-quality copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your circuit board setup, accommodating a total of 76 positions for versatile connectivity options. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector offers flexibility and stability in diverse environments. Upgrade your PCB assembly with this essential component for seamless data and power transmission.

