| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-076-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-076-556-278 |
315-076-556-278
| Heilind Number: | EDA315-076-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-076-556-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a double-row configuration and a total of 76 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the green color and straight mount orientation make for easy identification and installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Upgrade your circuitry with this essential component, guaranteeing efficient and secure board-to-board connections.

