315-078-500-268

Heilind Number:EDA315-078-500-268
Manufacturer:EDAC
Manufacturer Number:315-078-500-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-078-500-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-078-500-268

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this two-row connector features 78 positions, ensuring ample room for secure connections. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robust performance, even in demanding environments. With a pitch of .156 inches and row spacing of .14 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Trust in its straight mount orientation for straightforward installation, and enjoy a seamless connection experience. Elevate your PCB setup with this essential connector, perfect for both professional and DIY projects.