315-078-520-201

Heilind Number:EDA315-078-520-201
Manufacturer:EDAC
Manufacturer Number:315-078-520-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-078-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-078-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector ensures reliable performance with a 5 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows and 78 positions, it allows for extensive connectivity options. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Featuring a straight mount orientation, it is easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.