| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-078-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-078-520-212 |
315-078-520-212
| Heilind Number: | EDA315-078-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-078-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector ensures easy identification and installation. With a high amperage rating of 5A, it guarantees reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety. With two rows and 78 positions, it provides ample connectivity options for your application. The copper alloy contact material ensures efficient signal transmission, while the pitch and row spacing of .156 and .14 inches, respectively, enable precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in its straight mount orientation for secure and stable attachment. Upgrade your electronic projects with this essential component, a must-have in any connector toolkit.

