315-078-521-204

Heilind Number:EDA315-078-521-204
Manufacturer:EDAC
Manufacturer Number:315-078-521-204
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-078-521-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-078-521-204

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a double-row configuration and 78 positions, it ensures efficient power transmission with a 5 A amperage rating. Crafted from Copper Alloy, the contacts offer reliable conductivity, while the .156-inch pitch and .14-inch row spacing facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in diverse environments. Perfect for board-to-board connections, it's a must-have component for your electronic projects.