| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-078-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-078-521-207 |
315-078-521-207
| Heilind Number: | EDA315-078-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-078-521-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green housing. Perfect for high-speed data transfer, this connector features dual rows with a total of 78 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity even in challenging environments. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's an essential component for your electronic projects. Upgrade your connectivity game with this indispensable connector.

