315-078-555-203

Heilind Number:EDA315-078-555-203
Manufacturer:EDAC
Manufacturer Number:315-078-555-203
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-078-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-078-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This green connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in various environmental conditions. With two rows of copper alloy contacts, accommodating 78 positions with a pitch of .156 inches, it facilitates efficient signal transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range from -40 to 105°C guarantees stability in demanding applications. Upgrade your electronic assemblies with this essential component for seamless board-to-board connectivity.