315-078-555-208

Heilind Number:EDA315-078-555-208
Manufacturer:EDAC
Manufacturer Number:315-078-555-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-078-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-078-555-208

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCBs. Featuring a straight mount orientation and a high-temperature operating range from -40 to 105°C, it's ideal for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connector to keep your connections secure. Elevate your PCB assembly process with this essential component.