| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-078-556-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-078-556-201 |
315-078-556-201
| Heilind Number: | EDA315-078-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-078-556-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our efficient Card Edge Connector. Featuring a vibrant green color, this connector ensures a secure and stable link between components. With a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliable performance. Its double-row design, with a total of 78 positions and a pitch of .156 inches, allows for versatile connectivity options. The straight mount orientation and a temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this high-quality connector to streamline your PCB connections seamlessly.

