| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-078-556-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-078-556-207 |
315-078-556-207
| Heilind Number: | EDA315-078-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-078-556-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for efficient power transmission in electronic systems. With a green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .14 inches, it offers reliable performance for high-speed data and power transfer. With 78 positions, it accommodates complex PCB layouts with ease. Operating seamlessly in a temperature range of -40 to 105°C, it's suitable for diverse environmental conditions. Trust in this connector for seamless board-to-board connections in your electronic applications.

