| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-078-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-078-556-268 |
315-078-556-268
| Heilind Number: | EDA315-078-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-078-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a double-row configuration with a total of 78 positions, ensuring optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 rated Thermoplastic Polyester, guaranteeing durability and safety. Each contact is constructed from Copper Alloy, providing excellent conductivity. With a pitch of 0.156 inches and row spacing of 0.14 inches, it offers efficient signal routing. Operating smoothly in a temperature range from -40 to 105°C, this connector is suitable for various environments. Its green color adds a touch of vibrancy to your assembly, while the straight mount orientation facilitates easy installation. Perfect for applications requiring a reliable and secure board-to-board connection, this connector is a must-have for your electronic projects.

