315-080-500-258

Heilind Number:EDA315-080-500-258
Manufacturer:EDAC
Manufacturer Number:315-080-500-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-080-500-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-080-500-258

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a versatile component designed for seamless integration. Boasting a sleek Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of Copper Alloy contacts, it offers reliable conductivity, perfect for high-performance applications. The .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts, while its 80 positions cater to complex connectivity needs. Featuring a Straight mount orientation, installation is straightforward and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Trust in our connector to streamline your PCB connections efficiently and effectively.