| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-080-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-080-520-201 |
315-080-520-201
| Heilind Number: | EDA315-080-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-080-520-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, this connector guarantees reliable performance in any environment. With its two rows of copper alloy contacts boasting a pitch of .156 inches and a row spacing of .14 inches, it offers 80 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Its straight mount orientation simplifies installation, making it ideal for various applications in the automotive, industrial, and telecommunications sectors. Trust in our high-quality connector to deliver optimal power and signal conductivity, ensuring the seamless operation of your electronic devices.

