| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-080-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-080-520-212 |
315-080-520-212
| Heilind Number: | EDA315-080-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-080-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for secure and reliable PCB connectivity. This green connector, made with UL 94V-0 Thermoplastic Polyester housing, ensures durability and safety in all applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .14 inches, it offers seamless integration on your circuit board. With 80 positions available, it allows for versatile connectivity options. Designed for straight mount orientation, it guarantees easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, it is suitable for diverse environments. Upgrade your PCB setup with this high-performance connector, a must-have in your electronic assembly arsenal.

