| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-080-521-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-080-521-203 |
315-080-521-203
| Heilind Number: | EDA315-080-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-080-521-203 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a robust amperage rating of 5A, it ensures reliable power transmission in demanding applications. The two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, provide secure and efficient connectivity for up to 80 positions. Its straight mount orientation facilitates easy PCB assembly, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Elevate your PCB design with this essential connector.

