| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-080-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-080-521-204 |
315-080-521-204
| Heilind Number: | EDA315-080-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-080-521-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row layout and 80 positions, it ensures efficient data transfer and power distribution. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its straight mount orientation for easy installation and secure functionality, making it an essential component in your PCB assembly.

