| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-080-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-080-521-207 |
315-080-521-207
| Heilind Number: | EDA315-080-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-080-521-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a vibrant green hue, this connector not only stands out visually but also offers high amperage of 5 A, making it suitable for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient signal transmission. Boasting 80 positions and a straight mount orientation, it provides ample connectivity options for your PCB setup. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality in various environments. Upgrade your system with this essential component for seamless data transfer and power distribution.

