315-080-521-258

Heilind Number:EDA315-080-521-258
Manufacturer:EDAC
Manufacturer Number:315-080-521-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-080-521-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-080-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and aesthetics. Featuring two rows of 80 positions each, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in our connector for efficient and robust board-to-board connections in your projects.