315-080-556-201

Heilind Number:EDA315-080-556-201
Manufacturer:EDAC
Manufacturer Number:315-080-556-201
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-080-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-080-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission with a pitch of .156 inches. With 80 positions available, it facilitates efficient board-to-board connections. Engineered for longevity, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this green-colored connector for top-notch performance in your electronic projects.