315-080-556-207

Heilind Number:EDA315-080-556-207
Manufacturer:EDAC
Manufacturer Number:315-080-556-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 80 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-080-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-080-556-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue that stands out amidst components. With an amperage rating of 5 A, it ensures reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of precision-engineered Copper Alloy contacts, it facilitates secure connections. Its .156-inch pitch and .14-inch row spacing accommodate precise PCB layouts. With 80 positions available, it offers ample room for component attachment. The straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector.