| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-082-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-082-520-201 |
315-082-520-201
| Heilind Number: | EDA315-082-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-082-520-201 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a robust construction and a straight mount orientation, it ensures secure and reliable connections in any application. With a total of 82 positions spread across two rows, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .14-inch row spacing allow for precise and efficient integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Upgrade your board-to-board connections with this essential component.

