| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-082-520-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-082-520-258 |
315-082-520-258
| Heilind Number: | EDA315-082-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-082-520-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance, even in demanding industrial environments. The .156-inch pitch and .14-inch row spacing accommodate precise placement, while the 82 positions offer ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications.Upgrade your assembly process with this essential connector, a key player in ensuring seamless PCB integration. Available now, it's a must-have for any professional electronics setup.

