315-082-521-207

Heilind Number:EDA315-082-521-207
Manufacturer:EDAC
Manufacturer Number:315-082-521-207
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-082-521-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-082-521-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a 5A amperage rating, it guarantees efficient power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches pitch and .14 inches row spacing, provide seamless connection across 82 positions. Its straight mount orientation offers easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for board-to-board applications, this connector is a versatile solution for your connectivity needs.