315-082-521-208

Heilind Number:EDA315-082-521-208
Manufacturer:EDAC
Manufacturer Number:315-082-521-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-082-521-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-082-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-performance Copper Alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .14-inch row spacing accommodate precision connections, while the 82-position layout offers ample versatility for your design needs. Engineered for longevity, it boasts an operating temperature range of -40 to 105°C, making it suitable for a variety of environments. Upgrade your setup with this essential connector, perfect for Board To Board PCB applications.