| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-082-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-082-555-212 |
315-082-555-212
| Heilind Number: | EDA315-082-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-082-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and reliable board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector is not only visually appealing but also robust, capable of withstanding a wide operating temperature range from -40 to 105 °C. With two rows of copper alloy contacts, it ensures efficient power transmission, rated for up to 5 A. The .156-inch pitch and .14-inch row spacing accommodate 82 positions, facilitating seamless connectivity in your electronic assemblies. Designed for straight mount orientation, it offers ease of installation and alignment. Trust in this high-quality connector for your demanding applications, meeting stringent industry standards for performance and reliability.

