315-082-555-258

Heilind Number:EDA315-082-555-258
Manufacturer:EDAC
Manufacturer Number:315-082-555-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-082-555-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-082-555-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a current rating of 5 A, it ensures reliable power delivery. The two rows of copper alloy contacts, totaling 82 positions, offer secure and efficient connectivity. A pitch of .156 inches and row spacing of .14 inches provide precise alignment on the board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Perfect for various electronic devices, it guarantees optimal performance and longevity. Upgrade your PCB connections with ease and confidence.