| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-082-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-082-556-268 |
315-082-556-268
| Heilind Number: | EDA315-082-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-082-556-268 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 82 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, it seamlessly integrates into your setup. Designed for optimal performance, it can handle up to 5A of current. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows and a total of 82 positions, it provides ample connectivity options. The copper alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it offers precise and secure connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your PCB setup with this essential component.

