315-084-521-202

Heilind Number:EDA315-084-521-202
Manufacturer:EDAC
Manufacturer Number:315-084-521-202
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-084-521-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-084-521-202

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The two rows of Copper Alloy contacts offer a total of 84 positions, facilitating seamless data transmission. With a pitch of .156 inches and row spacing of .14 inches, it's designed for precise board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Trust in its 5A amperage capacity and straight mount orientation for secure and efficient power delivery. Upgrade your PCB setup with this essential component.