| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-084-521-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-084-521-204 |
315-084-521-204
| Heilind Number: | EDA315-084-521-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-084-521-204 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. Boasting a pitch of .156 inches and a row spacing of .14 inches, it offers precise alignment for optimal signal flow. Its 84 positions provide ample connectivity options, perfect for a variety of PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in demanding environments. Whether you're a professional or enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.

