315-084-521-208

Heilind Number:EDA315-084-521-208
Manufacturer:EDAC
Manufacturer Number:315-084-521-208
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-084-521-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-084-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, it facilitates efficient power transmission at a maximum amperage of 5A. The .156-inch pitch and .14-inch row spacing provide precise alignment for 84 positions, accommodating complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in extreme conditions. Ideal for various applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your connectivity needs. Upgrade your PCB assembly with the ultimate in quality and durability.