| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-084-521-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-084-521-212 |
315-084-521-212
| Heilind Number: | EDA315-084-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-084-521-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration in electronic assemblies. This essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and reliability in various environments. With a vibrant green color, it not only stands out visually but also complies with industry standards. Featuring two rows of high-quality Copper Alloy contacts, it facilitates efficient data transmission with a pitch of .156 in and row spacing of .14 in. The connector offers 84 positions, accommodating complex connectivity requirements with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it a must-have in your inventory of electronic components. Elevate your PCB design projects with this indispensable connector, delivering unparalleled functionality and durability.

