315-084-521-258

Heilind Number:EDA315-084-521-258
Manufacturer:EDAC
Manufacturer Number:315-084-521-258
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-084-521-258
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-084-521-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a reliable contact material of Copper Alloy, ensuring optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With a pitch of .156 inches and 84 positions spread across two rows, it offers ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Upgrade your PCB assembly with this essential connector, perfect for various projects in the electronics industry.