| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-084-521-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-084-521-278 |
315-084-521-278
| Heilind Number: | EDA315-084-521-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-084-521-278 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows of 84 copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it guarantees seamless data transmission. With a maximum amperage of 5A, it offers reliable power delivery. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.

