| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-086-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-086-520-212 |
315-086-520-212
| Heilind Number: | EDA315-086-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-086-520-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and aesthetics. With a high amperage rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 86 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment on the board. Suitable for straight mounting orientation, this connector operates flawlessly within a wide temperature range from -40 to 105 °C, making it ideal for various industrial applications. Elevate your PCB design with this essential component, meeting the highest standards of quality and performance.

