| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-086-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-086-521-207 |
315-086-521-207
| Heilind Number: | EDA315-086-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-086-521-207 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration onto PCBs. Featuring a vibrant green hue, this connector not only offers a pop of color but also ensures easy identification within your assembly. Constructed from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees robust performance even in demanding environments. With two rows of copper alloy contacts, each pitch and spacing meticulously calculated at .156 and .14 inches respectively, it allows for precise and reliable connections. Boasting 86 positions, this connector accommodates multiple connections with ease. Whether for power or data transmission, its 5A amperage rating ensures efficient performance. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.

