315-086-521-278

Heilind Number:EDA315-086-521-278
Manufacturer:EDAC
Manufacturer Number:315-086-521-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-086-521-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-086-521-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for efficiency, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With 86 positions spread across two rows, it allows for ample connectivity in your electronic systems. Crafted from durable Copper Alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connection solutions with this high-quality Card Edge Connector.