| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-086-555-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-086-555-212 |
315-086-555-212
| Heilind Number: | EDA315-086-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-086-555-212 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts providing a total of 86 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing facilitate easy integration, while the straight mount orientation allows for efficient installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic assembly needs. Elevate your PCB design with this essential connector, guaranteeing efficient signal transmission and power delivery.

