| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-086-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-086-556-258 |
315-086-556-258
| Heilind Number: | EDA315-086-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-086-556-258 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for reliable performance in a variety of applications. Featuring a vibrant Green color and constructed from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety. With two rows of Copper Alloy contacts, it provides efficient power transmission with a 5 A amperage rating. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, offering 86 positions for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for use in diverse environments. Elevate your connectivity solutions with this essential component.

